Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 2 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£10.20

(exc. VAT)

£12.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£10.20£2.04
5 - 9£9.38£1.876
10 +£8.47£1.694

*price indicative

RS Stock No.:
536-440
Mfr. Part No.:
2077780102
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

3.6mm

Gender

Plug

Series

207778

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Squba 3.6 Sealed Plug Assembly is engineered for reliability in both power and signal applications. Designed with a 3.60mm pitch and two circuits, this connector promises high performance in demanding environments. Its glow wire capability and UL1007/UL1061 compatibility enhance its versatility for various wiring solutions. Featuring a striking red colour, the plug not only provides visual identification but also boasts exceptional durability, with a flammability rating of 94V 0. The product is well suited for applications requiring dependable connectivity, ensuring effective data transmission and energy flow in a compact design. Whether for industrial machinery or consumer electronics, this connector stands out as a prime choice for high quality connectivity. Made with Nylon resin, it can withstand extreme temperatures from -40° to +105°C, making it a robust option for a range of uses.

Two circuit design ensures optimal connectivity
Glow wire capability provides added safety for sensitive applications
Red colour offers easy identification enhancing installation efficiency
Constructed from durable Nylon resin to withstand harsh conditions
Flammability rating of 94V 0 contributes to increased safety standards
Compatible with various part numbers for flexible integration
Lightweight design enhancing ease of installation and handling
Polarised to prevent incorrect mating which ensuring reliable connections

Related links