Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-272
- Mfr. Part No.:
- 2077780604
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.85
(exc. VAT)
£3.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 60 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.85 |
| 10 - 24 | £2.63 |
| 25 + | £2.37 |
*price indicative
- RS Stock No.:
- 536-272
- Mfr. Part No.:
- 2077780604
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug Assembly is engineered to deliver dependable performance in a compact design, ideal for various applications including power, signal, and wire to wire connections. This cutting edge connector features a 3.60mm pitch and accommodates up to four circuits, ensuring versatility and efficiency. Constructed with robust nylon resin for enhanced durability, it also boasts glow wire capability, making it a practical choice for environments where safety is paramount. With its bright orange colour and compatibility with standard UL1007 and UL1061 specifications, this product meets stringent industry standards while offering ease of use. Whether you're assembling electronic devices or integrating components, this Squba connector ensures reliable connectivity and performance over a temperature range of -40° to +105°C, making it suitable for various operational environments.
Robust design enhances long term reliability
Glow wire capable for increased safety during operation
Bright orange colour for easy identification in assemblies
Compact size fits well in space constrained applications
Compatible with various terminals for flexible integration
Designed for multiple circuit applications increasing functionality
Meets stringent UL safety standards to ensure compliance
Temperature resistant construction suitable for diverse environments
Glow wire capable for increased safety during operation
Bright orange colour for easy identification in assemblies
Compact size fits well in space constrained applications
Compatible with various terminals for flexible integration
Designed for multiple circuit applications increasing functionality
Meets stringent UL safety standards to ensure compliance
Temperature resistant construction suitable for diverse environments
