Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-437
- Mfr. Part No.:
- 2077820504
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£16.36
(exc. VAT)
£19.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £16.36 | £3.272 |
| 5 + | £15.05 | £3.01 |
*price indicative
- RS Stock No.:
- 536-437
- Mfr. Part No.:
- 2077820504
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Receptacle Assembly is a single row, 4 circuit connector with a 3.60mm pitch, designed for rugged applications. It features glow wire capability, Key E polarization for secure mating, a brown housing for easy identification, and is compatible with UL1007 and UL1061 wires, ensuring reliable, sealed performance in demanding environments.
Eu RoHS
REACH SVHC
Low Halogen
Lock to mating part
REACH SVHC
Low Halogen
Lock to mating part
