Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-431
- Mfr. Part No.:
- 2077820104
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£16.36
(exc. VAT)
£19.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £16.36 | £3.272 |
| 5 + | £15.05 | £3.01 |
*price indicative
- RS Stock No.:
- 536-431
- Mfr. Part No.:
- 2077820104
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 sealed receptacle assembly is designed for robust performance in various applications, featuring a 3.60mm pitch and accommodating up to four circuits in a single row configuration. This innovative connector solution combines advanced engineering and reliability, making it ideal for power, signal, and wire to wire connections. With its glow wire capability, the receptacle assembly ensures safety and longevity, offering compatibility with UL1007 and UL1061 standards. The striking red resin not only makes identification straightforward but also enhances visibility in complex setups. Suitable for demanding environments, the product upholds exceptional operating temperatures, promising seamless functionality within the range of -40° to +105°C. The squba series exemplifies an optimal blend of usability and compliance, designed to meet the needs of modern electronic systems.
Designed for efficient wire to wire connections
Compliant with multiple regulatory standards for safety
Adopts a durable nylon resin material to withstand harsh environments
Trayi packaged for easy handling and installation
Polarised to ensure correct mating configurations
Glow wire capability enhances fire safety features
Active status and extensive application range offer reliability
Locking mechanism secure connections during operation
Compliant with multiple regulatory standards for safety
Adopts a durable nylon resin material to withstand harsh environments
Trayi packaged for easy handling and installation
Polarised to ensure correct mating configurations
Glow wire capability enhances fire safety features
Active status and extensive application range offer reliability
Locking mechanism secure connections during operation
