Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-426
- Mfr. Part No.:
- 2077820303
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.53
(exc. VAT)
£9.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £7.53 | £3.765 |
| 10 - 24 | £6.93 | £3.465 |
| 25 + | £6.25 | £3.125 |
*price indicative
- RS Stock No.:
- 536-426
- Mfr. Part No.:
- 2077820303
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Receptacle Assembly is engineered for reliability and efficiency in power and signal applications. This expertly designed connector features a compact 3.60mm pitch with three circuits in a single row, ensuring optimal connectivity in a variety of environments. Its glow wire capability enhances safety, while the durable nylon resin construction provides long lasting performance in harsh conditions. The connector's keying design prevents mismating, promoting seamless integration into your systems. Ideal for applications requiring robust connectivity, the Squba assembly meets critical compliance standards, making it a trusted choice for engineers and designers alike.
Compact design facilitating space efficient use in various applications
Glow wire capability enhances safety in high temperature environments
Resin material offers excellent durability against environmental stress
Compatibility with UL1007/UL1061 standards provides peace of mind
Active status indicates availability for immediate deployment
Flammability rating ensures compliance in safety critical applications
Efficient packaging type allows for straightforward storage and distribution
Glow wire capability enhances safety in high temperature environments
Resin material offers excellent durability against environmental stress
Compatibility with UL1007/UL1061 standards provides peace of mind
Active status indicates availability for immediate deployment
Flammability rating ensures compliance in safety critical applications
Efficient packaging type allows for straightforward storage and distribution
