Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-425
- Mfr. Part No.:
- 2077820203
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.53
(exc. VAT)
£9.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £7.53 | £3.765 |
| 10 - 24 | £6.93 | £3.465 |
| 25 + | £6.25 | £3.125 |
*price indicative
- RS Stock No.:
- 536-425
- Mfr. Part No.:
- 2077820203
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 sealed receptacle assembly epitomises reliability and versatility in connector housing technology. Designed for seamless operation under various conditions, this product supports a maximum of three circuits with a compact 3.60mm pitch. Its glow wire capability and UL compatibility ensure safety and compliance, making it an ideal choice for power and signal applications. Crafted from durable nylon resin, it is suitable for an operating temperature range of -40° to +105°C. The receptacle's natural colour offers a professional look, while features like lock to mating part enhance connection security. Whether you require integration in complex systems or simpler layouts, this receptacle assembly delivers outstanding performance.
Optimised for both power and signal applications
Designed for easy integration into existing setups
Ensures a secure connection with lock to mating part technology
Natural nylon resin construction provides enhanced durability
Glow wire capability enhances safety standards
Engineered to maintain performance across a wide temperature range
Designed for easy integration into existing setups
Ensures a secure connection with lock to mating part technology
Natural nylon resin construction provides enhanced durability
Glow wire capability enhances safety standards
Engineered to maintain performance across a wide temperature range
