Molex, 206461 Receptacle Connector Housing, 3mm Pitch, 6 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£6.93

(exc. VAT)

£8.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£6.93£0.693
5 - 9£6.38£0.638
10 +£5.76£0.576

*price indicative

RS Stock No.:
536-392
Mfr. Part No.:
2064610603
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

2

Pitch

3mm

Gender

Receptacle

Series

206461

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex Innovative connector housing model exemplifies advanced design with its dual row configuration, boasting six circuits that ensure efficient connectivity for varied applications. Crafted with attention to detail, the Micro Fit+ Versa Color receptacle housing is engineered for high performance, adhering to safety standards like UL 94V 0 and featuring glow wire capability. Its sleek blue finish not only enhances aesthetics but also denotes its robust construction. With impeccable reliability in power, wire to board, and wire to wire applications, this product seamlessly integrates into various electronic environments. Designed to facilitate ease of use, it offers keying to the mating part and a secure lock, providing peace of mind for all connections. Compliant with stringent international regulations, this connector housing is ideal for professionals seeking durability and excellence in their electronic assemblies.

Unique colour coding enhances visual identification
Engineered for ease of mating with secure locking mechanisms
Features a temperature range suitable for diverse environments
Crafted from durable nylon for long lasting performance
Designed to accommodate various terminal types for versatility
Includes compliance with industry standards for reliability
Optimised for use with Molex products which ensuring compatibility

Related links