Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-340
- Mfr. Part No.:
- 2077781614
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£4.24
(exc. VAT)
£5.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.24 |
| 10 - 24 | £3.90 |
| 25 + | £3.52 |
*price indicative
- RS Stock No.:
- 536-340
- Mfr. Part No.:
- 2077781614
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug Assembly is designed to deliver reliable connectivity for a range of applications, ensuring optimal performance in demanding environments. With a compact 3.60mm pitch and four circuits, this connector excels in versatility, providing a secure and efficient interface for power, signal, and wire to wire connections. The orange resin construction not only adds a vibrant touch but is also engineered for glow wire capability, ensuring compliance with rigorous safety standards. Ideal for various industries, it seamlessly integrates into systems requiring durability and reliability, supporting both UL and IEC specifications. As part of the renowned 207778 series, this product is tailored for those seeking both quality and innovation, making it an indispensable choice for your current and future projects.
Constructed for high performance and long term use
Glow wire capable for added safety in critical applications
Compatible with a range of terminals and receptacles
Utilises nylon resin for enhanced durability and flammability resistance
Lightweight design ensures ease of installation
Circular pin orientation enhances user friendly mating
Available with multiple compliance certifications for global use
Glow wire capable for added safety in critical applications
Compatible with a range of terminals and receptacles
Utilises nylon resin for enhanced durability and flammability resistance
Lightweight design ensures ease of installation
Circular pin orientation enhances user friendly mating
Available with multiple compliance certifications for global use
Related links
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
