Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-312
- Mfr. Part No.:
- 2077780414
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.68
(exc. VAT)
£3.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 280 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.68 |
| 10 - 24 | £2.46 |
| 25 + | £2.22 |
*price indicative
- RS Stock No.:
- 536-312
- Mfr. Part No.:
- 2077780414
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 sealed plug assembly is designed to enhance connectivity with its efficient four circuit layout and glow wire capable features. Its robust construction makes it perfect for applications requiring reliable power and signal transmission, especially in demanding environments. Engineered with a 3.60mm pitch design, this connector offers significant versatility for various industrial applications while ensuring high performance and safety compliance. The vibrant yellow resin not only stands out but also maintains optimal functionality under a range of operating conditions. With compatibility across UL1015 and UL1230 standards, this component delivers quality and peace of mind, making it an ideal choice for manufacturers looking to achieve premium assembly outcomes.
Glow wire capable for enhanced safety in high temperature applications
Single row design streamlines assembly processes
Compatible with a wide range of UL standards for versatility
Constructed from durable nylon to withstand harsh environments
Designed for easy mating and un mating with a secure locking mechanism
Lightweight design ensures minimal bulk during installation
Offers a wide operating temperature range for various applications
Single row design streamlines assembly processes
Compatible with a wide range of UL standards for versatility
Constructed from durable nylon to withstand harsh environments
Designed for easy mating and un mating with a secure locking mechanism
Lightweight design ensures minimal bulk during installation
Offers a wide operating temperature range for various applications
Related links
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
