Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 536-303
- Mfr. Part No.:
- 2077820112
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.61
(exc. VAT)
£4.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 340 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.61 |
| 10 - 24 | £3.32 |
| 25 + | £3.00 |
*price indicative
- RS Stock No.:
- 536-303
- Mfr. Part No.:
- 2077820112
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Receptacle Assembly redefines reliability and efficiency in connector solutions. Expertly designed for a 3.60mm pitch, this exceptional product supports two circuits with a single row configuration, ensuring a robust connection for both power and signal applications. Its innovative glow wire capability and durable nylon resin construction make it the ideal choice for environments demanding stringent safety and performance standards. Designed to meet UL1015 and UL1230 compatibility, this assembly not only excels in functionality but also in adaptability, making it a versatile solution for various configurations. With an operating temperature range of -40° to +105°C, it is engineered to perform in challenging conditions. Its practicality is further enhanced by a user friendly tray packaging, allowing for easy handling and integration in your projects.
Engineered for maximum durability and longevity
Delivery of optimal power and signal integrity
Glow wire capable for enhanced safety standards
Designed for seamless mating with various components
Compact design suits diverse applications
Lightweight reducing the overall bulk of your assembly
Delivery of optimal power and signal integrity
Glow wire capable for enhanced safety standards
Designed for seamless mating with various components
Compact design suits diverse applications
Lightweight reducing the overall bulk of your assembly
