Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-296
- Mfr. Part No.:
- 2077781504
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.94
(exc. VAT)
£3.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.94 |
| 10 - 24 | £2.70 |
| 25 + | £2.44 |
*price indicative
- RS Stock No.:
- 536-296
- Mfr. Part No.:
- 2077781504
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug Assembly is designed to meet the demanding needs of modern connectivity solutions, particularly in power and signal applications. With a robust 3.60mm pitch and capability for four circuits, this plug is engineered for both durability and reliability. Its glow wire capability and clipslot feature enhance safety and ease of installation, making it an ideal choice for various wiring environments. Crafted from high quality nylon resin, it boasts a brown colour that integrates seamlessly into multiple designs while ensuring compliance with stringent industry standards. The plugs compatibility with UL1007/UL1061 reinforces its versatility, allowing it to pair effectively with a range of terminals and receptacles. This product not only excels in functionality but also stands out in terms of compliance, aligning with both RoHS and REACH requirements to diminish environmental impact.
Designed for seamless integration in power and signal applications
Compatible with various terminal specifications for enhanced flexibility
Features glow wire capability for improved safety in high temperature scenarios
Constructed from durable nylon resin to ensure long lasting performance
Enables quick and secure connections with its clipslot feature
Offers a compact footprint while accommodating four circuits efficiently
Meets essential industry compliance standards for peace of mind
Packaged in user friendly formats to facilitate effective deployment
Compatible with various terminal specifications for enhanced flexibility
Features glow wire capability for improved safety in high temperature scenarios
Constructed from durable nylon resin to ensure long lasting performance
Enables quick and secure connections with its clipslot feature
Offers a compact footprint while accommodating four circuits efficiently
Meets essential industry compliance standards for peace of mind
Packaged in user friendly formats to facilitate effective deployment
Related links
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
