Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 2 Way, 1 Row

Bulk discount available

Subtotal (1 unit)*

£2.08

(exc. VAT)

£2.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.08
10 - 24£1.92
25 +£1.73

*price indicative

RS Stock No.:
536-276
Mfr. Part No.:
2077781302
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

3.6mm

Gender

Plug

Series

207778

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Squba 3.6 Sealed Plug is an innovative connector designed for versatility and reliability in various applications. Engineered with a 3.60mm pitch and a two circuit capability, this connector facilitates seamless power and signal transmission. Its unique glow wire capability enhances safety and performance, while the durable nylon resin construction ensures longevity even in demanding environments. The connector is UL1007/UL1061 compatible, making it an ideal choice for a wide range of projects. Featuring a single row design with a clipslot and key C configuration, this plug not only meets the rigorous standards of connection but also offers ease of assembly. Whether for industrial equipment or consumer electronics, the Squba 3.6 Sealed Plug stands out for its functional design and compliance with environmental regulations.

Glow wire capability enhances operational safety
Compliant with EU RoHS regulations which ensuring eco friendliness
Single row configuration maximises space efficiency in assemblies
Locking mechanism to ensure secure connections
Compatible with a variety of terminals and receptacles for versatile applications
Minimal weight facilitates easy handling and assembly

Related links