Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 536-267
- Mfr. Part No.:
- 2077780304
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.85
(exc. VAT)
£3.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.85 |
| 10 - 24 | £2.63 |
| 25 + | £2.37 |
*price indicative
- RS Stock No.:
- 536-267
- Mfr. Part No.:
- 2077780304
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug Assembly is designed to meet the rigorous demands of power and signal connectivity. Engineered with a 3.60mm pitch and four circuits, this connector excels in applications requiring durability and precision. Its unique glow wire capability and compatibility with UL1007/UL1061 standards make it an ideal choice for both industrial and consumer electronics. The grey nylon resin housing not only delivers superior flammability resistance but also ensures longevity in diverse environments. With a lightweight design and efficient packaging, this product stands out in the connector housing category, promising reliable performance under a wide operating temperature range, from -40°C to 105°C.
Designed for a wide range of power and signal applications
Glow wire capable for enhanced safety in critical environments
Compatible with multiple industry standards for versatility
Lightweight design facilitates easy handling and installation
Sealed construction protects against dust and moisture ingress
UL certified for assured quality and reliability
Optimised for a snug fit with mating parts which ensuring excellent connectivity
Multiple mounting options support flexible installation scenarios
Glow wire capable for enhanced safety in critical environments
Compatible with multiple industry standards for versatility
Lightweight design facilitates easy handling and installation
Sealed construction protects against dust and moisture ingress
UL certified for assured quality and reliability
Optimised for a snug fit with mating parts which ensuring excellent connectivity
Multiple mounting options support flexible installation scenarios
Related links
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
