Phoenix Contact Housing Plug, 1 Way, 8 Row
- RS Stock No.:
- 535-721
- Mfr. Part No.:
- 1688696
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£43.30
(exc. VAT)
£51.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £43.30 | £8.66 |
| 5 + | £42.11 | £8.422 |
*price indicative
- RS Stock No.:
- 535-721
- Mfr. Part No.:
- 1688696
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Number of Rows | 8 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Number of Rows 8 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- DE
The Phoenix Contact RJ45 sleeve housing offers unrivalled protection and robust connectivity for industrial applications. Designed for versatility, this housing is compact yet immensely strong, accommodating cable cross sections of 5.0 mm to 6.5 mm. With a high degree of protection rated at IP67, it ensures safe operation even in challenging environments, resisting dust and moisture. The innovative push-pull interlocking feature not only facilitates convenient panel mounting but also enhances reliability in critical applications. Whether utilised in automation, telecommunications, or safety equipment, this sleeve housing guarantees consistent performance. Its durable plastic construction withstands harsh conditions, while the carefully designed internal mechanisms allow for over 1000 insertion and withdrawal cycles, making it a dependable choice for long-term use.
Compatible with a wide range of cable sizes
Durable plastic construction for longevity
Adaptable for various industrial applications
Compact design without compromising strength
Easy integration into existing systems
Durable plastic construction for longevity
Adaptable for various industrial applications
Compact design without compromising strength
Easy integration into existing systems
