TE Connectivity, 70107 Plug Header, 2.54mm Pitch, 17 Way, 1 Row
- RS Stock No.:
- 507-412
- Mfr. Part No.:
- 70107-0051
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 507-412
- Mfr. Part No.:
- 70107-0051
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 17 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Plug | |
| Series | 70107 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 17 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Plug | ||
Series 70107 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The TE Connectivity SL Wire-to-Wire Panel Mount Crimp Housing is expertly engineered for reliable connection solutions. Designed with mounting ears and accommodating up to 17 circuits, this single-row housing ensures secure and efficient wire-to-wire connectivity ideal for diverse applications. Crafted from durable polyester resin in a sleek black finish, it offers remarkable resistance to flammability. This housing is meticulously designed for straightforward assembly and compatibility, ensuring seamless integration with a range of terminals. The robust construction allows for operation even in extreme temperatures, making it a suitable choice for various environments.
Provides a high level of structural integrity for enhanced durability
Facilitates quick and easy installation with its bag packaging type
Features a male terminal compatibility for versatile applications
Offers a temperature range that supports both low and high operating conditions
Facilitates quick and easy installation with its bag packaging type
Features a male terminal compatibility for versatile applications
Offers a temperature range that supports both low and high operating conditions
