TE Connectivity, AMPMODU Male PCB Header, 2.54mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 469-255
- Mfr. Part No.:
- 280633
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£177.57
(exc. VAT)
£213.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £177.57 | £0.71 |
*price indicative
- RS Stock No.:
- 469-255
- Mfr. Part No.:
- 280633
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Male | |
| Series | AMPMODU | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Male | ||
Series AMPMODU | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IT
The TE Connectivity Innovative wire-to-board connector housing is designed for robust performance and reliability, making it an ideal choice for a range of applications. Manufactured with precision, the housing accommodates up to 10 positions ensuring versatile connectivity options. Its crimp termination method allows for secure and efficient electrical connections while the compact design maximises space utilisation. The product's exceptional temperature resistance from -40 to 80°C makes it suitable for challenging environmental conditions, providing peace of mind in diverse applications. Featuring a sleek black colour and constructed from high-quality liquid crystal polymer, this housing not only delivers on durability but also on aesthetic appeal, ensuring it integrates seamlessly into both commercial and industrial settings.
Compact design optimises space without compromising performance
Crimp termination ensures secure connections while simplifying installation
Designed for use in diverse applications, ensuring versatility
Rated for elevated temperature ranges ensuring operational reliability
Constructed from liquid crystal polymer for enhanced durability
Black finish adds a professional look to the product
Mating retention features provide stability during operation
Offers protection against environmental challenges in various applications
Crimp termination ensures secure connections while simplifying installation
Designed for use in diverse applications, ensuring versatility
Rated for elevated temperature ranges ensuring operational reliability
Constructed from liquid crystal polymer for enhanced durability
Black finish adds a professional look to the product
Mating retention features provide stability during operation
Offers protection against environmental challenges in various applications
