TE Connectivity, AMPMODU MTE Female Connector Housing, 2.54mm Pitch, 17 Way, 1 Row
- RS Stock No.:
- 841-1124
- Mfr. Part No.:
- 1-104257-6
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 841-1124
- Mfr. Part No.:
- 1-104257-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 17 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | AMPMODU MTE | |
| For Use With | AMPMODU Series Connector | |
| Body Orientation | Straight | |
| Length | 43.13mm | |
| Width | 15.24mm | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 17 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series AMPMODU MTE | ||
For Use With AMPMODU Series Connector | ||
Body Orientation Straight | ||
Length 43.13mm | ||
Width 15.24mm | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- CN
AMPMODU MTE 2.54mm Unloaded Strip Form Latching Receptacle Housings
TE Connectivity's AMPMODE MTU connector housings are 2.54mm pitched housings. They're made from a resilient thermoplastic and are designed for wire-to-board and wire-to-wire applications. These connectors support IDC (Insulation displacement contacts) or cramp snap-in for convenience. The AMPMODE MTU has a locking latch to ensure successful mating and it holds under tense vibration or shock.
Features and benefits:
• Either IDC or cramp snap-in contact placement
• Latch type locking mechanism
• Constructed from a rugged thermoplastic
• 2.54mm pitch
• Mating lock connector
• Mating retention to take shock and vibration
• Latch type locking mechanism
• Constructed from a rugged thermoplastic
• 2.54mm pitch
• Mating lock connector
• Mating retention to take shock and vibration
Applications:
• Medical instruments
• Automotive controls
• Copiers
• Appliances
• Commercial Printers
• Vending
• Computers
• Instrumentation & test equipment
• Telecommunications
• Storage equipment
• Automotive controls
• Copiers
• Appliances
• Commercial Printers
• Vending
• Computers
• Instrumentation & test equipment
• Telecommunications
• Storage equipment
See 719-0236 for contact crimps
TE Connectivity AMPMODU MTE Interconnection System
AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors
