TE Connectivity, Sl-156 Receptacle Connector Housing, 3.96mm Pitch, 17 Way, 1 Row

Subtotal (1 box of 250 units)*

£198.23

(exc. VAT)

£237.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£198.23£0.793

*price indicative

RS Stock No.:
472-945
Mfr. Part No.:
1-770849-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

17

Number of Rows

1

Pitch

3.96mm

Gender

Receptacle

Series

Sl-156

Body Orientation

Straight

COO (Country of Origin):
CN
The TE Connectivity housing receptacle is designed specifically for crimp wire-to-board applications, ensuring a secure and reliable connection. With a flame retardant rating of UL 94V-0, it guarantees safety in demanding environments. The product features 17 positions arranged in a single row, optimising space and enhancing functionality in various applications. Crafted from durable nylon with glass fibre reinforcements, it offers robust mechanical performance even under harsh conditions. The connector system supports easy installation thanks to its cable mount design, while the locking ramp provides additional mating retention, ensuring stable connectivity.

Engineered for exceptional performance in wire-to-board applications
Complies with stringent UL and CSA safety standards to ensure reliability
Utilises a locking ramp mechanism to secure connections firm
Accommodates a wide range of wire sizes, enhancing versatility
Offers wide operational temperature ranges, making it suitable for challenging environments
Features low halogen content for environmentally conscious users
Designed without strain relief, allowing for flexible installation
Backed by comprehensive compliance documentation for peace of mind

Related links