TE Connectivity, Sl-156 Receptacle Connector Housing, 3.96mm Pitch, 14 Way, 1 Row
- RS Stock No.:
- 472-943
- Mfr. Part No.:
- 1-770849-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£223.82
(exc. VAT)
£268.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £223.82 | £0.448 |
*price indicative
- RS Stock No.:
- 472-943
- Mfr. Part No.:
- 1-770849-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Receptacle | |
| Series | Sl-156 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Receptacle | ||
Series Sl-156 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle is engineered for seamless wire-to-board connections, boasting a design that prioritises durability and safety. Constructed with UL 94V-0 rated materials, this product ensures optimum performance even in demanding environments. With a 14-position configuration, it provides ample connectivity options for various applications. The product features a locking ramp for secure mating retention and is compatible with standard rectangular connectors. This housing is not only versatile but also adheres to multiple industry standards, making it a reliable choice for engineers and designers alike.
Optimised for efficient crimping of wires, enhancing electrical connections
Single-row design streamlines layout in circuit assemblies
Offers a wide operating temperature range to support diverse applications
Nylon housing material ensures resistance to environmental challenges
Low halogen content reflects a commitment to safety and compliance
Designed to accommodate wire sizes from 30 AWG to 18 AWG
Available packaging method promotes easy storage and handling
Facilitates both power and signal circuit applications
Single-row design streamlines layout in circuit assemblies
Offers a wide operating temperature range to support diverse applications
Nylon housing material ensures resistance to environmental challenges
Low halogen content reflects a commitment to safety and compliance
Designed to accommodate wire sizes from 30 AWG to 18 AWG
Available packaging method promotes easy storage and handling
Facilitates both power and signal circuit applications
Related links
- TE Connectivity 3.96mm Pitch 1 Row
- TE Connectivity SL-156 Series Vertical Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity 3.96mm Pitch 1 Row
- TE Connectivity 3.96mm Pitch 1 Row
- TE Connectivity 3.96mm Pitch 1 Row
- TE Connectivity 3.96mm Pitch 1 Row
- TE Connectivity 3.96mm Pitch 1 Row
- TE Connectivity 3.96mm Pitch 1 Row
