TE Connectivity SL-156 Series Straight Cable PCB Header, 4 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

Subtotal (1 reel of 1500 units)*

£242.81

(exc. VAT)

£291.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£242.81£0.162

*price indicative

RS Stock No.:
475-986
Distrelec Article No.:
304-51-026
Mfr. Part No.:
770849-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

SL-156

Pitch

3.96mm

Current

5A

Housing Material

Polybutylene Terephthalate

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Cable

Contact Material

Phosphor Bronze

Contact Plating

Tin

Row Pitch

3.96mm

Minimum Operating Temperature

65°C

Termination Type

Solder

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0

Voltage

750Vrms

COO (Country of Origin):
US
The TE Connectivity Header is designed to enhance connectivity solutions for modern electronic applications. Engineered for vertical mounting on printed circuit boards, it provides a reliable connection between multiple components. The header supports a board-to-board configuration, facilitating efficient signal transmission across devices. With its robust construction and breakaway design, this product ensures ease of use and flexibility in various electronic assemblies. Its compact size and high-quality materials contribute to a dependable performance, making it suitable for a wide range of industrial and consumer applications. Ideal for those seeking a balance of functionality and durability in connector solutions, this header guarantees optimal performance and reliability in demanding environments.

Vertical orientation optimises space on PCB layouts

Breakaway design offers versatility in assembly configurations

Supports a maximum current rating suitable for a variety of applications

Constructed from durable materials to withstand high temperatures

Designed to be fully loaded while maintaining signal integrity

Seamless integration into existing systems ensures minimal downtime

Meets stringent electrical characteristics for reliable performance

Easy handling and installation enhance user experience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy