TE Connectivity SL-156 Series PCB PCB Retainer, 20 Contact(s), 3.96 mm Pitch, 1 Row
- RS Stock No.:
- 467-522
- Distrelec Article No.:
- 304-53-794
- Mfr. Part No.:
- 2-2132074-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-522
- Distrelec Article No.:
- 304-53-794
- Mfr. Part No.:
- 2-2132074-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Retainer | |
| Series | SL-156 | |
| Pitch | 3.96mm | |
| Number of Contacts | 20 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Retainer | ||
Series SL-156 | ||
Pitch 3.96mm | ||
Number of Contacts 20 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Retainer is a crucial component designed for enhanced functionality in connector applications. Crafted from high-quality PBT material, it combines durability with aesthetic appeal, making it an ideal choice for various electronic configurations. With a capacity of 20 positions, this accessory ensures robust performance in demanding environments. Its latching, locking, and retention features provide additional security, facilitating improved connector stability. As part of the SL-156 series, this product is tailored to meet stringent standards, ensuring reliability in every application. Whether youre working on consumer electronics, industrial equipment, or automotive systems, this retainer guarantees optimal performance and longevity.
Engineered for excellent retention and locking capabilities
Robust construction supports high operating temperatures
Sleek black finish complements a variety of aesthetics
Single-row configuration optimises space efficiency
Compliant with critical industry standards for safety
Related links
- TE Connectivity SL-156 Series Straight Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity SL-156 Series Straight Cable Housing 3.96 mm Pitch, 1 Row
- TE Connectivity SL-156 Series Straight Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity SL-156 Series Straight Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity SL-156 Series Right Angle Cable Housing 1 Row, 3.96 mm Pitch Crimp
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row
