Molex, 70107 Plug Header, 2.54mm Pitch, 15 Way, 1 Row

Subtotal (1 pack of 200 units)*

£194.92

(exc. VAT)

£233.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£194.92£0.975

*price indicative

RS Stock No.:
507-527
Mfr. Part No.:
70107-0049
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

15

Number of Rows

1

Pitch

2.54mm

Gender

Plug

Series

70107

Body Orientation

Straight

COO (Country of Origin):
MY
The TE Connectivity SL Wire-to-Wire Panel Mount Crimp Housing, Version B, is designed to deliver robust connectivity for various applications. With a sleek single-row design, this connector housing incorporates mounting ears for a secure fit and features a 15-circuit layout, making it an excellent choice for projects where reliability and efficiency are paramount. Engineered from high-quality polyester resin, this product not only ensures durability but is also compliant with stringent safety standards. Its operational temperature range of -40° to +105°C enhances its versatility, allowing it to perform optimally in diverse environments. Perfectly suited for signal connections, this panel mount housing exemplifies innovation and practicality for electrical systems requiring high-density, reliable interconnections.

Offers a compact design with 15 circuits for efficient space utilization
Mounting ears provide added security and stability during installation
Constructed from quality materials to withstand harsh conditions
Compatible with a range of associated connectors for flexible system designs
UL and CSA certifications ensure compliance with safety standards

Related links