Molex, 505568 Plug Connector Housing, 1.25mm Pitch, 9 Way, 1 Row
- RS Stock No.:
- 478-215
- Mfr. Part No.:
- 505568-0973
- Brand:
- Molex
Subtotal (1 pack of 800 units)*
£154.17
(exc. VAT)
£185.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £154.17 | £0.193 |
*price indicative
- RS Stock No.:
- 478-215
- Mfr. Part No.:
- 505568-0973
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Gender | Plug | |
| Series | 505568 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Gender Plug | ||
Series 505568 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The TE Connectivity single row vertical SMT plug assembly offers a robust solution for various electronic applications, delivering exceptional reliability and performance. Designed with precision, this connector supports efficient connections while adhering to stringent quality standards. Its unique construction allows for easy integration into diverse circuit designs, ensuring a seamless fit within compact spaces. The combination of tin-bismuth plating and industry-grade materials enhances its longevity and resistance to performance degradation over time. Ideal for applications that require reliability under challenging conditions, this connector is set to elevate your design's performance, making it a preferred choice for engineers seeking dependable connectivity solutions.
Robust construction ensures long-term durability
Small footprint allows for efficient use of PCB space
Tin-bismuth plating enhances conductivity for reliable performance
Designed for smooth assembly, contributing to reduced manufacturing time
Compatible with various circuit sizes for versatile application
Meets stringent quality standards for dependable operations
Small footprint allows for efficient use of PCB space
Tin-bismuth plating enhances conductivity for reliable performance
Designed for smooth assembly, contributing to reduced manufacturing time
Compatible with various circuit sizes for versatile application
Meets stringent quality standards for dependable operations
