Molex, 51035 Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 476-409
- Mfr. Part No.:
- 51035-1100
- Brand:
- Molex
Subtotal (1 pack of 1200 units)*
£176.42
(exc. VAT)
£211.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £176.42 | £0.147 |
*price indicative
- RS Stock No.:
- 476-409
- Mfr. Part No.:
- 51035-1100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Series | 51035 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Series 51035 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity 2.50mm Pitch Board-In Crimp Housing is engineered for maximum efficiency and reliability in electronic applications. This single-row connector features 11 circuits, providing ample capacity for various signal transmission needs. Constructed from durable nylon, the housing boasts a natural finish, ensuring compatibility with a wide range of electronic designs. Furthermore, the product maintains operational integrity across a broad temperature range, making it suitable for demanding environments. Compliance with various industry standards, including EU RoHS, demonstrates a commitment to environmental responsibility and quality assurance. Ideal for signal applications, this housing is perfect for use in any modern electronic assembly, ensuring seamless connectivity and robust performance.
Designed for efficient signal transmission in compact electronics
Single-row configuration optimizes space in design layouts
Natural nylon material enhances durability and longevity
Operates effectively within a wide temperature spectrum
Single-row configuration optimizes space in design layouts
Natural nylon material enhances durability and longevity
Operates effectively within a wide temperature spectrum
