Molex, 35156 Male Connector Housing, 3.96mm Pitch, 6 Way, 1 Row

Subtotal (1 bag of 500 units)*

£213.93

(exc. VAT)

£256.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£213.93£0.428

*price indicative

RS Stock No.:
683-983
Mfr. Part No.:
35184-1100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

1

Pitch

3.96mm

Gender

Male

Series

35156

Body Orientation

Straight

COO (Country of Origin):
KR
The Molex Male housing is a high-quality 11-position wire-to-wire connector housing. Designed for reliable signal and low-power applications, this connector features a durable PA66 construction with a natural colour finish. It provides secure cable mounting with a locking mechanism to ensure a stable connection. Suitable for crimp termination, and it is RoHS compliant and rated for operation in wide temperatures range, making it ideal for a variety of industrial and electronic applications.

Offers a robust design that withstands environmental stresses
Provides reliable connections that enhance overall system performance
Supports a range of applications, making it versatile for different industries
Ensures consistent signal integrity for dependable electrical connections
Designed for quick and easy installation, reducing downtime during setup
Features a compact form factor, optimising space in device design

Related links