Molex, 35156 Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 684-089
- Mfr. Part No.:
- 35156-0600
- Brand:
- Molex
Subtotal (1 bag of 800 units)*
£263.07
(exc. VAT)
£315.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £263.07 | £0.329 |
*price indicative
- RS Stock No.:
- 684-089
- Mfr. Part No.:
- 35156-0600
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Female | |
| Series | 35156 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Series 35156 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex 3.96mm Pitch Wire-to-Board Housing offers a reliable solution for connecting wires in various applications. Designed for a robust performance, this connector housing features a positive lock mechanism, ensuring secure connections in demanding environments. With a natural resin finish and a compact design, it accommodates up to 6 circuits, making it an ideal choice for power and signal connections. This product is particularly suitable for those requiring dependable connections within tight spaces, reinforcing its status as an essential component in electrical assemblies.
Operating temperature range of -40° to +105°C accommodates diverse environments
Compatible with various connectors, fostering flexible integration
Natural resin colours enhances aesthetic compatibility with multiple applications
Not stackable, promoting a streamlined layout in designs
Compatible with various connectors, fostering flexible integration
Natural resin colours enhances aesthetic compatibility with multiple applications
Not stackable, promoting a streamlined layout in designs
