Molex, 35156 Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 684-626
- Mfr. Part No.:
- 35156-1100
- Brand:
- Molex
Subtotal (1 bag of 2500 units)*
£214.86
(exc. VAT)
£257.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £214.86 | £0.086 |
*price indicative
- RS Stock No.:
- 684-626
- Mfr. Part No.:
- 35156-1100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Series | 35156 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Series 35156 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex Headers and wire housings feature a 3.96 mm pitch wire-to-board connector housing provides a robust and versatile solution for diverse electronic applications. Designed for efficient connectivity, these connectors ensure superior performance in high-density environments. They support quick assembly and reduce the need for excessive tooling, making them a preferred choice for manufacturers seeking reliability and efficiency. The precision engineering behind these connectors guarantees optimal electrical contact, enhancing signal integrity and overall functionality.
Compatible with a wide range of devices, enhancing flexibility in design
Robust construction provides durability and reliability in demanding environments
Precision contacts ensure excellent electrical performance and reduced signal loss
Variety of configurations available to suit diverse application requirements
Robust construction provides durability and reliability in demanding environments
Precision contacts ensure excellent electrical performance and reduced signal loss
Variety of configurations available to suit diverse application requirements
