Molex, 35156 Male Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 683-981
- Mfr. Part No.:
- 35156-0700
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£192.44
(exc. VAT)
£230.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £192.44 | £0.192 |
*price indicative
- RS Stock No.:
- 683-981
- Mfr. Part No.:
- 35156-0700
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Male | |
| Series | 35156 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Male | ||
Series 35156 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The Molex 3.96 mm pitch wire-to-board housing features a positive lock and accommodates 7 circuits. Featuring robust construction and advanced materials, this connector offers exceptional resistance to corrosion and environmental damage. With a compact design, it supports high-density layouts, making it suitable for tight spaces while maintaining excellent connectivity. This product is engineered for efficiency, providing seamless integration with other components, thereby ensuring optimal functionality and reliability in your electronic systems.
Resistant to corrosion and environmental damage for long-lasting performance
Compact design allows for high-density installations in constrained spaces
Ensures seamless connectivity for optimal functionality
Constructed with advanced materials to enhance durability and resilience
Compact design allows for high-density installations in constrained spaces
Ensures seamless connectivity for optimal functionality
Constructed with advanced materials to enhance durability and resilience
