TE Connectivity, GRACE INERTIA 3.5 Receptacle Connector Housing, 3.5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 475-400
- Mfr. Part No.:
- 1565085-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1600 units)*
£187.64
(exc. VAT)
£225.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £187.64 | £0.117 |
*price indicative
- RS Stock No.:
- 475-400
- Mfr. Part No.:
- 1565085-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm | |
| Gender | Receptacle | |
| Series | GRACE INERTIA 3.5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3.5mm | ||
Gender Receptacle | ||
Series GRACE INERTIA 3.5 | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle from the GRACE INERTIA 3.5 series is expertly designed for crimp wire-to-wire connectivity. Engineered to meet stringent UL 94V-0 flammability standards, it accommodates a two-position layout, ensuring reliable performance in various applications. The connector's unique design incorporates keyed mating alignment, which facilitates a secure connection while enhancing ease of use. Built for both power and signal circuit applications, it boasts a robust construction from durable PA 66 material, ensuring longevity even in challenging environments. With an operating temperature range of -30 to 105 °C, this product is versatile enough to handle a range of temperatures, making it suitable for diverse industrial needs.
Connector system supports efficient wire-to-wire connections
Mating retention elements provide enhanced stability
Natural-coloured housing promotes compatibility within various installations
Compact dimensions allow for utilisation in space-constrained designs
Meets standard flammability ratings for added safety compliance
Seamless packaging improves handling and storage processes
Optimised for easy integration with existing systems
Low halogen content contributes to environmentally conscious practices
Mating retention elements provide enhanced stability
Natural-coloured housing promotes compatibility within various installations
Compact dimensions allow for utilisation in space-constrained designs
Meets standard flammability ratings for added safety compliance
Seamless packaging improves handling and storage processes
Optimised for easy integration with existing systems
Low halogen content contributes to environmentally conscious practices
Related links
- TE Connectivity GRACE INERTIA 3.5 Series Cable Housing Plug 3.5 mm Pitch, 1 Row(s)
- TE Connectivity 2.5mm Pitch 1 Row
- TE Connectivity 2.5mm Pitch 1 Row
- TE Connectivity 7.92mm Pitch 1 Row
- TE Connectivity 2.5mm Pitch 1 Row
- TE Connectivity 2.5mm Pitch 1 Row
- TE Connectivity 2.5mm Pitch 1 Row
- TE Connectivity 2mm Pitch 1 Row
