TE Connectivity, HSG Receptacle Connector Housing, 2.5mm Pitch, 2 Row
- RS Stock No.:
- 471-669
- Mfr. Part No.:
- 1-1969594-6
- Brand:
- TE Connectivity
Subtotal (1 bag of 800 units)*
£166.50
(exc. VAT)
£199.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £166.50 | £0.208 |
*price indicative
- RS Stock No.:
- 471-669
- Mfr. Part No.:
- 1-1969594-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Rows | 2 | |
Pitch | 2.5mm | |
Gender | Receptacle | |
Series | HSG | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Receptacle | ||
Series HSG | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced housing connector is designed for panel mounting applications, offering a reliable solution for dual-row configurations. Crafted with precision, it ensures maximum stability and security in electronic interconnections. The innovative design promotes ease of use, making it ideal for various industrial and commercial projects. The product's robust construction guarantees longevity while complying with strict environmental regulations, reflecting a commitment to sustainability. With its exceptional specifications, the connector not only meets but exceeds industry standards, making it a preferred choice for engineers and designers alike.
Dual-row configuration enhances connection density
Panel mount design simplifies installation and saves space
Crafted for compatibility with low halogen materials
Exceptional durability improves product lifespan
Supports environmentally friendly compliance standards
Designed to facilitate efficient electrical connectivity
Panel mount design simplifies installation and saves space
Crafted for compatibility with low halogen materials
Exceptional durability improves product lifespan
Supports environmentally friendly compliance standards
Designed to facilitate efficient electrical connectivity