TE Connectivity, HSG Receptacle Connector Housing, 2.5mm Pitch, 2 Row
- RS Stock No.:
- 471-666
- Mfr. Part No.:
- 1-1969593-0
- Brand:
- TE Connectivity
Subtotal (1 bag of 1300 units)*
£246.94
(exc. VAT)
£296.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £246.94 | £0.19 |
*price indicative
- RS Stock No.:
- 471-666
- Mfr. Part No.:
- 1-1969593-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Gender | Receptacle | |
| Series | HSG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Receptacle | ||
Series HSG | ||
- COO (Country of Origin):
- CN
The TE Connectivity HSG Receptacle is a free-hanging connector designed for GWT (Glowing Wire Test) applications. It is compliant with the EU RoHS Directive 2011/65/EU and the EU ELV Directive 2000/53/EC, ensuring it meets environmental and safety standards for restricted materials in the European Union.
Dual-row design enhances connection stability
Compliant with stringent environmental directives
Versatile application across multiple industries
Engineered for high-quality performance
Optimized pin configuration for efficiency
Built to withstand demanding conditions
Support for streamlined integration into existing systems
Compliant with stringent environmental directives
Versatile application across multiple industries
Engineered for high-quality performance
Optimized pin configuration for efficiency
Built to withstand demanding conditions
Support for streamlined integration into existing systems
