TE Connectivity, 2-1969 Female Connector Housing, 2.5mm Pitch, 2 Row
- RS Stock No.:
- 478-588
- Mfr. Part No.:
- 2-1969593-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 800 units)*
£196.90
(exc. VAT)
£236.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £196.90 | £0.246 |
*price indicative
- RS Stock No.:
- 478-588
- Mfr. Part No.:
- 2-1969593-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Gender | Female | |
| Series | 2-1969 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Female | ||
Series 2-1969 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-quality HSG, REC, FREE-HANGING, GWT, DUALROW, EP2.5 product is expertly designed to meet stringent industry standards. With robust construction and versatile applications, it provides reliable connectivity solutions in demanding environments. The attention to detail in its engineering ensures compatibility with a range of systems, enhancing operational efficiency. Whether in automotive, industrial, or commercial settings, this product stands out for its performance and durability, making it an ideal choice for professionals seeking dependable components.
Engineered for superior performance in challenging environments
Allows for easy installation and maintenance
Compatible with various systems to enhance versatility
Compliant with EU RoHS and ELV regulations for sustainability
Backed by extensive compliance documentation for peace of mind
Includes multiple compatible parts for expanded options
Supports straightforward integration into existing setups
Allows for easy installation and maintenance
Compatible with various systems to enhance versatility
Compliant with EU RoHS and ELV regulations for sustainability
Backed by extensive compliance documentation for peace of mind
Includes multiple compatible parts for expanded options
Supports straightforward integration into existing setups
Related links
- TE Connectivity 2.5mm Pitch, 2 Row
- TE Connectivity 2.5mm Pitch, 2 Row
- TE Connectivity 2.5mm Pitch, 2 Row
- TE Connectivity 2.5mm Pitch 2 Row
- TE Connectivity 2-1969 Heavy Duty Power Connector Housing
- TE Connectivity 2-1969 Series Right Angle PCB PCB Header 2 Row(s), Shrouded
- TE Connectivity 2 Row
- TE Connectivity 2.5mm Pitch 2 Row
