TE Connectivity, 2-1969 Female Connector Housing, 2.5mm Pitch, 2 Row
- RS Stock No.:
- 470-621
- Mfr. Part No.:
- 2-1969593-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 800 units)*
£204.82
(exc. VAT)
£245.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £204.82 | £0.256 |
*price indicative
- RS Stock No.:
- 470-621
- Mfr. Part No.:
- 2-1969593-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Gender | Female | |
| Series | 2-1969 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Female | ||
Series 2-1969 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Premium connector is designed to meet the demanding requirements of modern electronic applications. The innovative construction of this connector ensures a reliable and robust connection, suitable for free-hanging configurations. Its dual-row design offers enhanced connectivity while maintaining a compact footprint, making it ideal for various industries. The versatile product complies with significant regulatory standards, ensuring environmental and safety requirements are met. Additionally, this connector's compatibility with various parts enhances its flexibility within integration into established systems, making it an invaluable asset for designers and engineers.
Offers a dual-row configuration for optimal space efficiency
Ensures a reliable connection with excellent mechanical integrity
Suitable for applications requiring free-hanging installation
Compliant with EU RoHS and ELV directives for environmental assurance
Designed to accommodate various compatible parts, increasing versatility
Manufactured with materials that withstand the rigours of electronic applications
Backed by TE Connectivity's commitment to quality and performance
Ensures a reliable connection with excellent mechanical integrity
Suitable for applications requiring free-hanging installation
Compliant with EU RoHS and ELV directives for environmental assurance
Designed to accommodate various compatible parts, increasing versatility
Manufactured with materials that withstand the rigours of electronic applications
Backed by TE Connectivity's commitment to quality and performance
