TE Connectivity, 1604037 Receptacle Connector Housing, 2 Way, 1 Row

Subtotal (1 bag of 25 units)*

£195.32

(exc. VAT)

£234.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£195.32£7.813

*price indicative

RS Stock No.:
469-489
Mfr. Part No.:
1604037-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Gender

Receptacle

Series

1604037

Body Orientation

Straight

COO (Country of Origin):
CN
The TE Connectivity housing receptacle is expertly designed for wire-to-wire connections, offering versatility in applications requiring power and signal transmission. This compact solution supports efficient cable mounting in free-hanging configurations, making it an ideal choice for various wiring needs. With a robust operating temperature range, it ensures reliable performance across a spectrum of environmental conditions. The striking yellow colour enhances visibility and identification within your assembly. Engineered for optimal mating retention, this product seamlessly integrates into your existing systems, enhancing connectivity while simplifying installation and maintenance processes.

Compact design allows for space-efficient installations
Free-hanging configuration offers flexibility in mounting options
Robust material enhances durability and longevity
Bright yellow colour aids in quick identification
2 positions and 1 row configuration ensures ease of use
Reliable performance in a wide temperature range
Designed for efficient wire and cable termination

Related links