TE Connectivity, Universal MATE-N-LOK Receptacle Connector Housing, 6.35mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 477-360
- Mfr. Part No.:
- 1-480699-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 750 units)*
£174.68
(exc. VAT)
£209.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £174.68 | £0.233 |
*price indicative
- RS Stock No.:
- 477-360
- Mfr. Part No.:
- 1-480699-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 6.35mm | |
| Gender | Receptacle | |
| Series | Universal MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Gender Receptacle | ||
Series Universal MATE-N-LOK | ||
- COO (Country of Origin):
- US
The TE Connectivity housing receptacle crimp connector is designed as part of the Universal MATE-N-LOK series, enabling seamless integration for wire-to-panel and wire-to-wire applications. Crafted to meet stringent UL 94V-2 standards, this compact and versatile connector features a two-position configuration, ideal for diverse electrical setups. Its durable nylon construction ensures long-lasting reliability, even in challenging environments. With its sleek design and efficient crimp termination method, this connector simplifies installation while maintaining a secure connection. Perfect for both commercial and industrial applications, it also benefits from the support of leading industry certifications.
Available in a neutral grey colour, enhancing aesthetic integration with various designs
Engineered for easy panel mounting, ensuring flexibility in installation scenarios
Resistant to extreme temperatures ranging from -55 to 105 °C, ensuring reliable operation
Designed for efficient power and signal circuit applications, maximising performance
Utilises a crimp termination method for secure connectivity and ease of use
Low halogen content ensures compliance with safety and environmental standards
Compatible with a variety of standard rectangular connectors for enhanced versatility
Does not contain REACH SVHC, promoting safer use in sensitive applications
Engineered for easy panel mounting, ensuring flexibility in installation scenarios
Resistant to extreme temperatures ranging from -55 to 105 °C, ensuring reliable operation
Designed for efficient power and signal circuit applications, maximising performance
Utilises a crimp termination method for secure connectivity and ease of use
Low halogen content ensures compliance with safety and environmental standards
Compatible with a variety of standard rectangular connectors for enhanced versatility
Does not contain REACH SVHC, promoting safer use in sensitive applications
