TE Connectivity, Universal MATE-N-LOK Receptacle Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 477-780
- Mfr. Part No.:
- 1-480701-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 900 units)*
£167.98
(exc. VAT)
£201.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.98 | £0.187 |
*price indicative
- RS Stock No.:
- 477-780
- Mfr. Part No.:
- 1-480701-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 6.35mm | |
| Gender | Receptacle | |
| Series | Universal MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Gender Receptacle | ||
Series Universal MATE-N-LOK | ||
- COO (Country of Origin):
- US
The TE Connectivity housing receptacle for crimp connections is engineered for both wire-to-panel and wire-to-wire applications. Designed to meet stringent UL 94V-2 standards, this product features a robust three-position configuration while ensuring reliable performance across various operating conditions. Its nylon construction not only guarantees durability but also enhances versatility in demanding environments, allowing for integration into multiple applications with ease. The connector supports an extensive operating temperature range, making it suitable for diverse operational settings.
Built to rigorous safety and performance standards
Compact design accommodates efficient space utilisation
Supports efficient crimp termination methods
Facilitates versatile connection configurations
Increases reliability with secure panel mounting features
Offers low-profile design for seamless integration
Compatible with multiple contact types for flexible assembly
Provides excellent thermal stability for varied applications
Designed for both power and signal applications
Outfits industry-standard connectors for compatibility
Compact design accommodates efficient space utilisation
Supports efficient crimp termination methods
Facilitates versatile connection configurations
Increases reliability with secure panel mounting features
Offers low-profile design for seamless integration
Compatible with multiple contact types for flexible assembly
Provides excellent thermal stability for varied applications
Designed for both power and signal applications
Outfits industry-standard connectors for compatibility
