TE Connectivity ANT-2.4-CW-RAH-RPS Rod WiFi Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 272-8897
- Mfr. Part No.:
- ANT-2.4-CW-RAH-RPS
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-8897
- Mfr. Part No.:
- ANT-2.4-CW-RAH-RPS
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | ISM Band | |
| Internal/External | External | |
| Frequency Range | 2.35 → 2.60 GHZ | |
| Antenna Physical Form | Rod | |
| Connector Type | SMA | |
| Mounting Type | Panel Mount | |
| Antenna Mounting Type | Panel Mount | |
| Gain | 1.1dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols ISM Band | ||
Internal/External External | ||
Frequency Range 2.35 → 2.60 GHZ | ||
Antenna Physical Form Rod | ||
Connector Type SMA | ||
Mounting Type Panel Mount | ||
Antenna Mounting Type Panel Mount | ||
Gain 1.1dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Female | ||
- COO (Country of Origin):
- CN
The TE Connectivity whip antenna that has single band band type and bluetooth, ISM and zigbee wireless application. It has connector mounting type and with linear polarization, it comes with omnidirectional directionality.
Impedance 50 ohm
Single port configuration
Single port configuration
Related links
- TE Connectivity ANT-2.4-CW-QW-RPS Rod WiFi Antenna with SMA Connector, ISM Band
- TE Connectivity ANT-2.4-CW-HWR-RPS Rod WiFi Antenna with SMA Connector, ISM Band
- TE Connectivity ANT-2.4-ID-2000-RPS Rod WiFi Antenna with SMA Connector, ISM Band
- TE Connectivity ANT-2.4-CW-QW-SMA Rod WiFi Antenna with SMA Connector, ISM Band
- Linx ANT-2.4-CW-RAH-SMA Whip WiFi Antenna with SMA Connector, WiFi
- Linx ANT-2.4-CW-RH-RPS Whip WiFi Antenna with SMA RP Connector, WiFi
- Linx ANT-2.4-FPC-LH100M4 PCB WiFi Antenna with U.FL Connector, ISM Band
- Linx ANT-2.4-FPC-LV100UF PCB WiFi Antenna with U.FL Connector, ISM Band
