TE Connectivity ANT-2.4-CW-QW-SMA Rod WiFi Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 272-8896
- Mfr. Part No.:
- ANT-2.4-CW-QW-SMA
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£9.47
(exc. VAT)
£11.36
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 140 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £9.47 |
| 10 - 24 | £9.23 |
| 25 - 99 | £9.00 |
| 100 - 499 | £8.78 |
| 500 + | £8.70 |
*price indicative
- RS Stock No.:
- 272-8896
- Mfr. Part No.:
- ANT-2.4-CW-QW-SMA
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | ISM Band | |
| Internal/External | External | |
| Frequency Range | 2.35 → 2.60 GHZ | |
| Antenna Physical Form | Rod | |
| Mounting Type | Panel Mount | |
| Antenna Mounting Type | Panel Mount | |
| Connector Type | SMA | |
| Gain | 1.1dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols ISM Band | ||
Internal/External External | ||
Frequency Range 2.35 → 2.60 GHZ | ||
Antenna Physical Form Rod | ||
Mounting Type Panel Mount | ||
Antenna Mounting Type Panel Mount | ||
Connector Type SMA | ||
Gain 1.1dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Female | ||
- COO (Country of Origin):
- TW
The TE Connectivity whip antenna that has single band band type and bluetooth, ISM and zigbee wireless application. It has connector mounting type and with linear polarization, it comes with omnidirectional directionality.
Impedance 50 ohm
Single port configuration
Single port configuration
Related links
- TE Connectivity ANT-2.4-CW-QW-RPS Rod WiFi Antenna with SMA Connector, ISM Band
- TE Connectivity ANT-2.4-CW-RAH-RPS Rod WiFi Antenna with SMA Connector, ISM Band
- TE Connectivity ANT-2.4-CW-HWR-RPS Rod WiFi Antenna with SMA Connector, ISM Band
- TE Connectivity ANT-2.4-ID-2000-RPS Rod WiFi Antenna with SMA Connector, ISM Band
- Linx ANT-916-CW-QW-SMA Whip Omnidirectional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-433-CW-QW-SMA Whip Omnidirectional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-QW-SMA Whip Omnidirectional Telemetry Antenna with SMA Connector, ISM Band
- TE Connectivity ANT-DB1-RAF-SMA Rod WiFi Antenna with SMA Connector WiFi, ZigBee
