TE Connectivity ANT-2.4-CW-HWR-RPS Rod WiFi Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 272-8892
- Mfr. Part No.:
- ANT-2.4-CW-HWR-RPS
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 272-8892
- Mfr. Part No.:
- ANT-2.4-CW-HWR-RPS
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Internal/External | External | |
| RF Protocols | ISM Band | |
| Frequency Range | 2.35 → 2.60 GHZ | |
| Antenna Physical Form | Rod | |
| Antenna Mounting Type | Panel Mount | |
| Mounting Type | Panel Mount | |
| Connector Type | SMA | |
| Gain | 3.2dBi | |
| Connector Gender | Female | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Internal/External External | ||
RF Protocols ISM Band | ||
Frequency Range 2.35 → 2.60 GHZ | ||
Antenna Physical Form Rod | ||
Antenna Mounting Type Panel Mount | ||
Mounting Type Panel Mount | ||
Connector Type SMA | ||
Gain 3.2dBi | ||
Connector Gender Female | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- KR
The TE Connectivity whip antenna that has single band band type and bluetooth, ISM and zigbee wireless application. It has connector mounting type and with linear polarization, it comes with omnidirectional directionality.
Impedance 50 ohm
Single port configuration
Single port configuration
Related links
- TE Connectivity ANT-2.4-CW-HWR-RPS Rod WiFi Antenna with SMA Connector, ISM Band
- TE Connectivity ANT-2.4-CW-RAH-RPS Rod WiFi Antenna with SMA Connector, ISM Band
- TE Connectivity ANT-2.4-CW-QW-RPS Rod WiFi Antenna with SMA Connector, ISM Band
- TE Connectivity ANT-2.4-ID-2000-RPS Rod WiFi Antenna with SMA Connector, ISM Band
- TE Connectivity ANT-2.4-CW-QW-SMA Rod WiFi Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-HWR-RPS Whip Omnidirectional Telemetry Antenna, ISM Band
- Linx ANT-868-CW-HWR-SMA Whip Omnidirectional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-433-CW-HWR-SMA Whip Omnidirectional Telemetry Antenna with SMA Connector, ISM Band
