TE Connectivity ANT-2.4-CW-HWR-RPS Rod WiFi Antenna with SMA Connector, ISM Band

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
272-8893
Mfr. Part No.:
ANT-2.4-CW-HWR-RPS
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Internal/External

External

RF Protocols

ISM Band

Antenna Physical Form

Rod

Frequency Range

2.35 → 2.60 GHZ

Connector Type

SMA

Mounting Type

Panel Mount

Antenna Mounting Type

Panel Mount

Gain

3.2dBi

Antenna Directivity

Omnidirectional

Connector Gender

Female

COO (Country of Origin):
KR
The TE Connectivity whip antenna that has single band band type and bluetooth, ISM and zigbee wireless application. It has connector mounting type and with linear polarization, it comes with omnidirectional directionality.

Impedance 50 ohm
Single port configuration

Related links