TE Connectivity ANT-2.4-ID-2000-RPS Rod WiFi Antenna with SMA Connector, ISM Band

Bulk discount available

Subtotal (1 unit)*

£26.50

(exc. VAT)

£31.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 91 unit(s), ready to ship
Units
Per unit
1 - 9£26.50
10 - 24£25.79
25 - 99£25.10
100 - 499£24.46
500 +£23.85

*price indicative

RS Stock No.:
272-8898
Mfr. Part No.:
ANT-2.4-ID-2000-RPS
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Internal/External

External

RF Protocols

ISM Band

Antenna Physical Form

Rod

Frequency Range

2.35 → 2.60 GHZ

Connector Type

SMA

Antenna Mounting Type

Panel Mount

Mounting Type

Panel Mount

Gain

3dBi

Connector Gender

Female

Antenna Directivity

Omnidirectional

COO (Country of Origin):
TW
The TE Connectivity whip antenna that has single band band type and bluetooth, ISM and zigbee wireless application. It has pole or mast or bracket mount mounting type and with linear polarization, it comes with omnidirectional directionality.

Impedance 50 ohm
Single port configuration

Related links