TE Connectivity ANT-2.4-CW-QW-RPS Rod WiFi Antenna with SMA Connector, ISM Band

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
272-8894
Mfr. Part No.:
ANT-2.4-CW-QW-RPS
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

ISM Band

Internal/External

External

Frequency Range

2.35 → 2.60 GHZ

Antenna Physical Form

Rod

Mounting Type

Panel Mount

Antenna Mounting Type

Panel Mount

Connector Type

SMA

Gain

1.1dBi

Connector Gender

Female

Antenna Directivity

Omnidirectional

COO (Country of Origin):
TW
The TE Connectivity whip antenna that has single band band type and bluetooth, ISM and zigbee wireless application. It has connector mounting type and with linear polarization, it comes with omnidirectional directionality.

Impedance 50 ohm
Single port configuration

Related links