Phoenix Contact 2701362 Whip Antenna with SMA Male Connector, WiFi, ISM
- RS Stock No.:
- 252-6577
- Distrelec Article No.:
- 303-16-937
- Mfr. Part No.:
- 2701362
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£90.46
(exc. VAT)
£108.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.46 |
*price indicative
- RS Stock No.:
- 252-6577
- Distrelec Article No.:
- 303-16-937
- Mfr. Part No.:
- 2701362
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| RF Protocols | WiFi, ISM | |
| Internal/External | External | |
| Frequency Range | 2.4 → 2.5 GHz | |
| Antenna Physical Form | Whip | |
| Antenna Mounting Type | Wall/Pole | |
| Mounting Type | Panel Mount | |
| Connector Type | SMA Male | |
| Gain | 2dBi | |
| Cable Length | 1.5m | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Height | 82.5mm | |
| Series | RAD-ISM-2400-ANT-OMNI-2-1-RSMA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +65°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
RF Protocols WiFi, ISM | ||
Internal/External External | ||
Frequency Range 2.4 → 2.5 GHz | ||
Antenna Physical Form Whip | ||
Antenna Mounting Type Wall/Pole | ||
Mounting Type Panel Mount | ||
Connector Type SMA Male | ||
Gain 2dBi | ||
Cable Length 1.5m | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Height 82.5mm | ||
Series RAD-ISM-2400-ANT-OMNI-2-1-RSMA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +65°C | ||
- COO (Country of Origin):
- TW
Phoenix Contact RAD-ISM-2400-ANT-OMNI-2-1-RSMA Series Antenna, 2.4 to 2.5GHz Frequency Range, 2 dBi Gain - 2701362
This antenna is designed for reliable performance in various applications. With an external whip design, it operates efficiently within the frequency range of 2.4 to 2.5GHz. The SMA male connector allows for easy connectivity, while its durable construction ensures resilience across a range of conditions. The antenna measures 82.5mm in height and features a cable length of 1.5m, making it versatile for different mounting positions.
Features & Benefits
• Omnidirectional design guarantees strong signal reception from all directions
• Supports WiFi and ISM protocols for versatile usage
• High-temperature operating range ensures reliability in extreme conditions
• Wall and pole mounting options provide flexible installation choices
• 2 dBi gain enhances signal strength for improved communication
• SMA male connector facilitates seamless integration with various systems
• Supports WiFi and ISM protocols for versatile usage
• High-temperature operating range ensures reliability in extreme conditions
• Wall and pole mounting options provide flexible installation choices
• 2 dBi gain enhances signal strength for improved communication
• SMA male connector facilitates seamless integration with various systems
Applications
• Ideal for wireless communication systems requiring external antennas
• Used for automation equipment needing consistent connectivity
• Enhances tracking systems in industrial environments
• Suitable for electronic devices needing extended range in the ISM band
• Used for automation equipment needing consistent connectivity
• Enhances tracking systems in industrial environments
• Suitable for electronic devices needing extended range in the ISM band
What type of environments can this antenna reliably operate in?
The antenna operates effectively in temperatures ranging from -20°C to +65°C, making it well-suited for outdoor and industrial applications.
How does the omnidirectional design benefit signal coverage?
This design allows the antenna to receive signals from all directions, ensuring steady communication without the need for precise alignment.
What is the significance of the 2 dBi gain in this antenna?
The 2 dBi gain indicates the signal amplification compared to a standard isotropic radiator, which improves connectivity and reduces the impact of obstacles in the signal path.
Can it be easily mounted on various surfaces?
Yes, the antenna is designed for wall or pole mounting, ensuring adaptability to multiple installation scenarios.
Related links
- Taoglas WS.02.B.205111 Dome WiFi Antenna with SMA Connector ISM
- Taoglas GW.34.5153 Whip WiFi Antenna with SMA Male RP Connector, WiFi
- Abracon AEACAC025009-S2400 Whip Antenna ISM
- Abracon AEACAQ190012-S2400 Whip Antenna ISM
- Weidmüller 2788080000 Square WiFi Antenna with SMA Male Connector, WiFi
- Weidmüller 2788090000 Round WiFi Antenna with SMA Male Connector, WiFi
- Weidmüller 2788070000 Round WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-W63WS5-SMA Blade WiFi Antenna with SMA Male Connector, WiFi
