Weidmüller 2788070000 Round WiFi Antenna with SMA Male Connector, WiFi

Subtotal (1 unit)*

£173.83

(exc. VAT)

£208.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£173.83

*price indicative

RS Stock No.:
287-4807
Distrelec Article No.:
303-76-066
Mfr. Part No.:
2788070000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

RF Protocols

WiFi

Internal/External

External, Internal

Antenna Physical Form

Round

Frequency Range

2.3 → 7.125 GHz

Mounting Type

Wall Mount

Antenna Mounting Type

Wall/Pole

Connector Type

SMA Male

Gain

1.5dBi

Connector Gender

Male

Cable Length

1m

Antenna Directivity

Omnidirectional

RoHS Status: Exempt

COO (Country of Origin):
CN
The Weidmuller omni-directional antenna features advanced technology and industry-proven design. It is suitable for both outdoor and indoor use, offering IP67 protection.

Suitable pole and wall mounts
RoHS compliant

Related links