Weidmüller 2788090000 Round WiFi Antenna with SMA Male Connector, WiFi
- RS Stock No.:
- 287-4809
- Distrelec Article No.:
- 303-76-068
- Mfr. Part No.:
- 2788090000
- Brand:
- Weidmüller
Subtotal (1 unit)*
£291.20
(exc. VAT)
£349.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £291.20 |
*price indicative
- RS Stock No.:
- 287-4809
- Distrelec Article No.:
- 303-76-068
- Mfr. Part No.:
- 2788090000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Internal/External | External, Internal | |
| RF Protocols | WiFi | |
| Antenna Physical Form | Round | |
| Frequency Range | 2.8 → 7.125 GHz | |
| Mounting Type | Wall Mount | |
| Connector Type | SMA Male | |
| Antenna Mounting Type | Wall/Pole | |
| Gain | 4dBi | |
| Cable Length | 1m | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Internal/External External, Internal | ||
RF Protocols WiFi | ||
Antenna Physical Form Round | ||
Frequency Range 2.8 → 7.125 GHz | ||
Mounting Type Wall Mount | ||
Connector Type SMA Male | ||
Antenna Mounting Type Wall/Pole | ||
Gain 4dBi | ||
Cable Length 1m | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Weidmuller omni-directional antenna features advanced technology and industry-proven design. It is suitable for both outdoor and indoor use, offering IP67 protection.
Suitable pole and wall mounts
RoHS compliant
RoHS compliant
Related links
- Weidmüller 2788070000 Round WiFi Antenna with SMA Male Connector, WiFi
- Weidmüller 2788080000 Square WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-DB1-WRT-MHF4 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-W63WS5-SMA Blade WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-W63WS2-SMA Blade WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-DB1-WRT-UFL-100 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-W63-WRT-UFL-150 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-DB1-WRT-MHF4-100 Dome WiFi Antenna with SMA Male Connector, WiFi
