Linx ANT-W63-IPW1-NP Whip WiFi Antenna with Type N Male Connector, WiFi

Bulk discount available

Subtotal (1 unit)*

£58.11

(exc. VAT)

£69.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 460 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£58.11
10 - 24£56.25
25 - 99£54.57
100 +£53.99

*price indicative

RS Stock No.:
241-2853
Mfr. Part No.:
ANT-W63-IPW1-NP
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Product Type

WiFi Antenna

Internal/External

External

RF Protocols

WiFi

Antenna Physical Form

Whip

Bandwidth

7125MHz

Antenna Mount Type

Direct

Connector Type

Type N Male

Minimum Frequency

6GHz

Gain

5.5dBi

Connector Gender

Male

Directivity

Omni-Directional

Maximum Frequency

2.4GHz

Standards/Approvals

ECCN, HTSUS

Number of Bands

3

COO (Country of Origin):
TW
The Linx outdoor dipole antenna designed for superior performance in the 2.4 GHz, 5 GHz and 6 GHz bands supporting both Wi-Fi 6 and Wi-Fi 6E. It is a Wi-Fi 6 outdoor whip antenna with N plug (male pin) connector.

Enhanced heat and chemical resistant UV stabilized Luran® S 778T (ASA) antenna housing material

72 % efficiency at 3300 MHz to 3800 MHz

Linear polarization

Related links