Linx ANT-W63-CW-RCS-RPS Whip WiFi Antenna with RP SMA Connector

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
260-8512
Mfr. Part No.:
ANT-W63-CW-RCS-RPS
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Internal/External

External

Frequency Range

2400 → 7125 MHz

Antenna Physical Form

Whip

Mounting Type

Plug In

Antenna Mounting Type

Through Hole/Bolted

Connector Type

RP SMA

Gain

5.4/6.0/7.7dBi

Connector Gender

Female

Antenna Directivity

Omnidirectional

COO (Country of Origin):
TW
The Linx compact monopole whip antenna is designed for Wi-Fi 6/Wi-Fi 6E/Wi-Fi 7 applications in the 2.4 GHz, 5 GHz and 6 GHz bands. It is a right-angle whip antenna with a length of only 54 mm and may be used with metallic and non-metallic enclosures. The right-angle rotating design of the antenna allows for the antenna to be positioned for optimum performance.

54.0 mm x Ø9.4 mm compact size
Rotating base allows for optimal positioning
Connects via an RP-SMA plug (female socket)

Related links