Taoglas WS.02.B.205111 Dome WiFi Antenna with SMA Connector, WiFi, ISM
- RS Stock No.:
- 288-3971
- Distrelec Article No.:
- 302-20-305
- Mfr. Part No.:
- WS.02.B.205111
- Brand:
- Taoglas
Subtotal (1 unit)*
£40.56
(exc. VAT)
£48.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.56 |
*price indicative
- RS Stock No.:
- 288-3971
- Distrelec Article No.:
- 302-20-305
- Mfr. Part No.:
- WS.02.B.205111
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | External | |
| RF Protocols | WiFi, ISM | |
| Antenna Physical Form | Dome | |
| Frequency Range | 2.4 - 2.5 GHz | |
| Antenna Mounting Type | Screw | |
| Connector Type | SMA | |
| Mounting Type | Screw Mount | |
| Gain | 4dBi | |
| Antenna Directivity | Omnidirectional | |
| Cable Length | 2m | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External External | ||
RF Protocols WiFi, ISM | ||
Antenna Physical Form Dome | ||
Frequency Range 2.4 - 2.5 GHz | ||
Antenna Mounting Type Screw | ||
Connector Type SMA | ||
Mounting Type Screw Mount | ||
Gain 4dBi | ||
Antenna Directivity Omnidirectional | ||
Cable Length 2m | ||
Connector Gender Male | ||
- COO (Country of Origin):
- TW
The heavy-duty screw mount antenna is designed for high efficiency and high gain for external use on vehicles and outdoor assets. With features like UV and Vandal resistant ABS housing, customizable cable length and connectors, and IP67 & IP69K waterproof rating, it is ideal for applications like Wi-Fi/ISM Bands/ZigBee/WLAN/ Bluetooth. Its peak gain and efficiency ensure constant reception and transmission, making it perfect for remote applications like a ZigBee Wireless Mesh for remote metering.
UV and Vandal Resistant ABS housing for durability
Customizable cable length and connector for flexibility
IP67 and IP69K Waterproof Rating for protection against harsh environments
Omni-directional gain for constant reception and transmission
Ideal for Wi-Fi/ISM Bands/ZigBee/WLAN/ Bluetooth applications
Customizable cable length and connector for flexibility
IP67 and IP69K Waterproof Rating for protection against harsh environments
Omni-directional gain for constant reception and transmission
Ideal for Wi-Fi/ISM Bands/ZigBee/WLAN/ Bluetooth applications
Related links
- Phoenix Contact 2701362 Whip Antenna with SMA Male Connector ISM
- Abracon APAKN1304-S5517-T Patch Multiband Antenna ISM
- Abracon AEACAC025009-S2400 Whip Antenna ISM
- Abracon AEACAQ190012-S2400 Whip Antenna ISM
- Abracon APAKN2504-S2448-T Patch Multiband Antenna ISM
- Huber+Suhner 1399.17.0106 Dome WiFi Antenna with N Type Connector, WiFi
- Huber+Suhner 1399.17.0111 Dome WiFi Antenna with N Type Connector, WiFi
- Huber+Suhner 1399.17.0040 Dome WiFi Antenna with N Type Female Connector, WiFi