Abracon APAKN2504-S2448-T Patch Multiband Antenna, WiFi, ISM

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
175-7310
Mfr. Part No.:
APAKN2504-S2448-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

RF Protocols

WiFi, ISM

Frequency Range

2412 → 2484 MHz

Antenna Mounting Type

Direct

Gain

7dBi

Antenna Physical Form

Patch

Antenna Directivity

Omnidirectional

COO (Country of Origin):
CN

Abracon Multi-Band Antenna


The Abracon is a 2.4GHz, single band, Bluetooth, surface mount ceramic patch multi-band antenna. This antenna is designed to operate on several bands, both VHF high band and UHF. It has an impedance of 50ohms and frequency temperature coefficient is 20ppm/°C

Features and Benefits


• Bandwidth is 100MHz
• Frequency temperature coefficient 20ppm/°C
• Gain of 7dBi points
• Linear polarization model
• Termination style is solder
• Tray packaging

Applications


• Bluetooth
• ISM applications
• Wi-Fi
• ZigBee

Related links