Abracon AEACAQ190012-S2400 Whip Antenna, WiFi, ISM

Subtotal (1 box of 500 units)*

£1,864.50

(exc. VAT)

£2,237.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£3.729£1,864.50

*price indicative

RS Stock No.:
175-7298
Mfr. Part No.:
AEACAQ190012-S2400
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Antenna

RF Protocols

WiFi, ISM

Antenna Physical Form

Whip

Antenna Mount Type

Direct

Maximum Frequency

2483.5MHz

Gain

5dBi

Minimum Frequency

2400MHz

Standards/Approvals

RoHS/RoHS II

COO (Country of Origin):
CN
MAX Gain of 5.0 dBi

Operates in 2.4 GHz

10W input power

VSWR ≤ 2.0

2400MHz

APPLICATIONS

WiFi

ISM Applications

Wireless Communication System

Router

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy